Skip to content

Banner Engineering M18SP6RQ

Photoelectric Sensor, Receiver, 20m, 10-30VDC, PNP, QD, M18

Mfr. Part #: M18SP6RQ / RS Stock #: 70660634

Banner Engineering

Banner Engineering M18SP6RQ

Mfr. Part #: M18SP6RQ
RS Stock #: 70660634

Description

Photoelectric Sensor, Receiver, 20m, 10-30VDC, PNP, QD, M18

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$99.00

Additional Inventory

On order:

10

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
48651
Body Diameter
18 in
Body Style
Cylindrical
Connection Type
Connector
Housing Material
Stainless Steel
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP69K
Lens Material
Polycarbonate
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
20 m
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
3 ON/1.5 OFF µs
Sensing Mode
Receiver
Sensing Range
20000
Series
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Through Beam Sensors
Voltage Rating
10 to 30 V

Overview

?Specially designed EZ-BEAM style optics and electronics for reliable sensing without adjustments
?10 to 30V dc with NPN or PNP outputs
?18 mm stainless-steel threaded barrel sensor
?Available in opposed, polarized and non-polarized retroreflective, diffuse and fixed-field sensing modes
?Marginal gain indicator with alarm output
?Dual-LED multi-function indicators for monitoring sensor performance