Skip to content

Banner Engineering OTBVP6LQD

Sensor, Touch Button, Optical, Momemtary, Black, 10-30VDC, PNP, M8, 34997

Mfr. Part #: OTBVP6LQD / RS Stock #: 70345845

Banner Engineering

Banner Engineering OTBVP6LQD

Mfr. Part #: OTBVP6LQD
RS Stock #: 70345845

Description

Sensor, Touch Button, Optical, Momemtary, Black, 10-30VDC, PNP, M8, 34997

In Stock:

16

Price

Qty.

Standard Price

1

$169.05

Additional Inventory

On order:

5

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
34997
Base Diameter
30 mm
Color
Black
Connection Type
Integral QD
Contact Form
SPDT
Housing Material
Lexan
Housing Style
Base
Illumination
Non-Illuminated
IP Rating
IP66
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
30 mm
NEMA Rating
1 ; 12 ; 13 ; 3 ; 4 ; 4X
Number of Pins
4
Operation
Momentary
Output
PNP
Sensing Mode
Optical
Series
Supply Voltage
10-30 VDC

Overview

Ergonomically Designed, with Momentary or Alternate Action Output
Banner's OTB Series switches represent the industry standard for ergonomic optical touch buttons and are ideal replacements for mechanical pushbuttons. The ergonomic design helps to eliminate repetitive hand, wrist, and arm stress. A black field cover is included to prevent inadvertent activation. Red, green, and yellow field covers are also available.

Features
  • Available in a Wide Variety of Voltage Ranges and Output Types to Suit Any Application
  • Momentary and Alternate Action Models Available
  • Touch Buttons Have LED Indicators to Signal "Power On" and "Output Active" Conditions
  • Easy Mounting and Wiring, in Cabled or Quick Disconnect Versions