Skip to content

Banner Engineering Q126EQ3

Photoelectric Sensor, Emitter, 2m, 10-30VDC, QD, Q12

Mfr. Part #: Q126EQ3 / RS Stock #: 70338008

Banner Engineering

Banner Engineering Q126EQ3

Mfr. Part #: Q126EQ3
RS Stock #: 70338008

Description

Photoelectric Sensor, Emitter, 2m, 10-30VDC, QD, Q12

In Stock:

55

Price

Qty.

Standard Price

1

$69.00

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
74192
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Polycarbonate
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
2 m
Mechanical Angle
1.3 On, 0.7 Off Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Pins
3
Response Time
1.3,0.7 ms
Sensing Mode
Emitter
Sensing Range
2000
Series
Supply Voltage
10-30 VDC
Switching Current
50 mA
Technology
Photoelectric
Turn On Delay Time
120 ms
Type
Through Beam Sensors

Overview

Features:
  • Powerful Sensing for Extremely Confined Areas
  • Excellent Crosstalk Avoidance for Multiple-Sensor Applications
  • Bright, Visible Red (640 nm) Sensing Beam
  • IP67 Rated, Overmolded Design for Durability and Enhanced Shielding
  • Models with Liquid-Tight PFA Jackets for Wet Corrosive Environments
  • 10-30 VDC Supply Voltage
  • 2 m Integral Cable Models Listed (QD Models Available)
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures