Skip to content

Banner Engineering Q12AB6FF50Q5

Photoelectric Sensor, Fixed Field, 50mm, 10-30VDC, NPN/PNP, QD, Q12

Mfr. Part #: Q12AB6FF50Q5 / RS Stock #: 70167322

Banner Engineering

Banner Engineering Q12AB6FF50Q5

Mfr. Part #: Q12AB6FF50Q5
RS Stock #: 70167322

Description

Photoelectric Sensor, Fixed Field, 50mm, 10-30VDC, NPN/PNP, QD, Q12

In Stock:

33

Price

Qty.

Standard Price

1

$135.00

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
74123
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Humidity
95 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Polycarbonate
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
50 mm
Mechanical Angle
0.7 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Pins
4
Operation
Light-ON
Output
NPN/PNP
Response Time
0.7 ms
Sensing Mode
Background Suppression
Sensing Range
50
Series
Supply Voltage
10-30 VDC
Switching Current
50 mA
Technology
Photoelectric
Turn On Delay Time
120 ms
Type
Reflective Sensors

Overview

Features:
  • Powerful Sensing for Extremely Confined Areas
  • Excellent Crosstalk Avoidance for Multiple-Sensor Applications
  • Bright, Visible Red (640 nm) Sensing Beam
  • IP67 Rated, Overmolded Design for Durability and Enhanced Shielding
  • Models with Liquid-Tight PFA Jackets for Wet Corrosive Environments
  • 10-30 VDC Supply Voltage
  • 2 m Integral Cable Models Listed (QD Models Available)
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures