Skip to content

Banner Engineering QDC-550C

Cordset, 1 in Female Straight, 4 Wire, 15 m, Shielded, Yellow PVC, QDC Series

Mfr. Part #: QDC-550C / RS Stock #: 70168492

Banner Engineering

Banner Engineering QDC-550C

Mfr. Part #: QDC-550C
RS Stock #: 70168492

Description

Cordset, 1 in Female Straight, 4 Wire, 15 m, Shielded, Yellow PVC, QDC Series

In Stock:

1

Price

Qty.

Standard Price

1

$216.00

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
37498
Cable Length
49.2 ft
Color
Yellow
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
1 in Female
Gender
Female
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Number of Connectors
1
Number of Contacts
5
Orientation
Straight
Series
Special Features
Shielded

Overview

QDC Series

The QDC Series of cordsets and cable connectors from Turck Banner.