Skip to content

Banner Engineering SC-USB2

Double Ended Between-Series, Usb Type A Plug To Usb Micro Type B Plug, 1.8 M

Mfr. Part #: SC-USB2 / RS Stock #: 71018971

Banner Engineering

Banner Engineering SC-USB2

Mfr. Part #: SC-USB2
RS Stock #: 71018971

Description

Double Ended Between-Series, Usb Type A Plug To Usb Micro Type B Plug, 1.8 M

In Stock:

10

Price

Qty.

Standard Price

1

$14.00

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
29480
Cable Length
5.9 ft
Cable Type
Double Ended Between-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Micro Type B Plug
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4