Skip to content

Banner Engineering VS1AP5CV20

Photoelectric Sensor, Convergent, 20mm, 10-30VDC, PNP, Cable, VS1 Series

Mfr. Part #: VS1AP5CV20 / RS Stock #: 70168249

Banner Engineering

Banner Engineering VS1AP5CV20

Mfr. Part #: VS1AP5CV20
RS Stock #: 70168249

Description

Photoelectric Sensor, Convergent, 20mm, 10-30VDC, PNP, Cable, VS1 Series

In Stock:

8

Price

Qty.

Standard Price

1

$111.00

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
56498
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
80 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP54
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
20 mm
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
NEMA Rating
3
Number of Pins
3
Operation
Light-ON
Output
PNP
Response Time
1 ms
Sensing Mode
Convergent
Sensing Range
20
Series
Supply Voltage
10-30 VDC
Switching Current
50 mA
Technology
Photoelectric
Type
Reflective Sensors

Overview


VS series miniature self-contained sensors are designed for precision sensing in small areas previously accessible only to remote or fiber optic models. Typical applications include mounting inside vibrating feeders and electronic component handling equipment, where larger sensors do not fit.

Features
  • Totally Self-Contained
  • Visible Red Sensing Beam
  • 20 mm Convergence Point
  • Choose Dark or Light Operating Modes
  • Choose Models with NPN (Sinking) or PNP (Sourcing) Output
    Specifications
  • Black ABS/Polycarbonate Housing with Clear Plastic Lens, Rated NEMA 6 (IEC IP67)
  • Operating Temperature: -20°C to 55°C; Max. Relative Humidity 80% at 50°C (Non-Condensing)
  • Output Response Time: 1 mSec. ON and OFF
  • Dimensions: 1.01" L × 0.35" W × 0.17" D