Skip to content

Belden 7928A 0101000

Industrial Multiconductor Cable, 4Pr/24AWG, Solid, BC, PO ins, Black FEP

Mfr. Part #: 7928A 0101000 / RS Stock #: 70004295

Belden

Belden 7928A 0101000

Mfr. Part #: 7928A 0101000
RS Stock #: 70004295

Description

Industrial Multiconductor Cable, 4Pr/24AWG, Solid, BC, PO ins, Black FEP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4,279.78

Additional Inventory

Can ship in 10 days:

17000

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Industrial Ethernet, NTSC/PAL component or composite video and for inductrial automation and process control.
Cable Type
Cat5e
Conductor Material
Bare Copper (BC)
Configuration
4 Pair
Dimensions
12000.00 in L
Family Name
DataTuff Family
Insulation Material
Polyolefin (PO)
Jacket Color
Black
Jacket Material
Ethylene Propylene Fluorinated (FEP)
Number of Conductors
8
Outer Diameter
0.190000 in
Packaging
Coil
Product Header
Industrial Data Solutions® Industrial Ethernet Cable
Series
Standards
UL NEC Type CMP/cUL CMP FT6
Stranding
Solid
Temperature, Rating
-70 to 150 °C
Type
Multiconductor
Voltage Rating
300 V
Wire Size
24 AWG

Overview

Heavy-Duty Sunlight and Oil-Resistant Jacket, Category 5e DataTuff® Twisted Pair Cable Features:
  • Heavy-duty sunlight and oil-resistant jackets
  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant