Skip to content

Belden 8132 0601000

Multiconductor Cable,2Pr,28AWG,7x36,TC,FPE ins,Foil&Braid,Chrome PVC jkt,AWM

Mfr. Part #: 8132 0601000 / RS Stock #: 70005689

Belden

Belden 8132 0601000

Mfr. Part #: 8132 0601000
RS Stock #: 70005689

Description

Multiconductor Cable,2Pr,28AWG,7x36,TC,FPE ins,Foil&Braid,Chrome PVC jkt,AWM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,233.93

Additional Inventory

Can ship in 10 days:

12000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For EIA RS-232, EIA RS-485
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Conductor Size
28 AWG
Configuration
2 Pair
Dimensions
12000.00 in L
Insulation Material
Foam Polyethylene (FPE)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Nominal Impedance
50 Ohms
Number of Conductors
4
Number of Pairs
2
Operating Temperature
-30 to 80 °C
Outer Diameter
0.220000 in
Packaging
Coil
Product Header
Overall Foil/Braid Shielded Paired Cable
Shield
Aluminum Foil-Polyester Tape
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2919 ; NEC Type CL2 ; EU CE
Stranding
7 x 36
Temperature, Rating
-30 to 80 °C
Voltage Rating
150 V
Wire Size
28 AWG

Overview

8132 Paired - Low Capacitance Computer Cables, 28 AWG (7 x 36)

Stranded Tinned Copper(TC) conductors, Datalene insulated, twisted pairs. Overall 100% Beldfoil? + 65% TC braid shield. 24 AWG TC drain wire. Overall Chrome PVC jacket. - Ratings: NEC: CL2
Nominal Capacitance: 11 pF/Ft. Nominal Impedance: 120
.
Overall 100% Beldfoil? shield.