Skip to content

Belden 9611 060500

Multiconductor Cable,6C,24AWG,7x32,TC,PVC ins,Foil&Braid,Chrome PVC jkt,AWM, CMG

Mfr. Part #: 9611 060500 / RS Stock #: 70005278

Belden

Belden 9611 060500

Mfr. Part #: 9611 060500
RS Stock #: 70005278

Description

Multiconductor Cable,6C,24AWG,7x32,TC,PVC ins,Foil&Braid,Chrome PVC jkt,AWM, CMG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,172.09

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 500 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For computers, communications, instrumentation, sound, control, audio, data transmission and EIA RS-232
Cable Type
Computer
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
6
Outer Diameter
0.225 in.
Packaging
Coil
Product Header
Overall Beldfoil® Shielded Multiconductor Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2464 ; NEC Type CMG/cUL CEC Type CMG FT4 ; EU CE
Stranding
7 x 32
Temperature, Rating
-30 to 80 °C
Wire Size
24 AWG

Overview


For EIA RS-232 and CAD/CAM applications. Tinned copper, SR-PVC insulated, multi-conductor cable with overall Beldfoil® aluminum-polyester plus 65% tinned copper braid shield. Chrome PVC jacket. Rated 300 V, 80°C. UL recognized, CSA certified.