Skip to content

Belden 9730 060500

Multiconductor Cable, 3Pr/24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC

Mfr. Part #: 9730 060500 / RS Stock #: 70005829

Belden

Belden 9730 060500

Mfr. Part #: 9730 060500
RS Stock #: 70005829

Description

Multiconductor Cable, 3Pr/24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC

In Stock:

2

Price

Qty.

Standard Price

1

$2,619.32

Additional Inventory

Can ship in 10 days:

500

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 500 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For digital audio
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Conductor Size
24 AWG
Configuration
3 Pair
Dimensions
6000.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Nominal Impedance
100 Ohms
Number of Conductors
6
Number of Pairs
3
Operating Temperature
-20 to 80 °C
Outer Diameter
0.330000 in
Packaging
Coil
Product Header
AES/EBU Digital Audio Cable
Shield
Aluminum Foil-Polyester Tape
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL AWM Style 2493 ; NEC Type CM/cUL CEC Type CM ; EU CE
Stranding
7 x 32
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
24 AWG

Overview

Low Capacitance Computer Cable, 24 AWG, Aluminum Foil-Polyester Tape

Stranded Tinned copper(TC) conductors, Datalene insulated, twisted pairs. Each pair individually shielded with 100% Beldfoil? and a 24 AWG stranded TC drain wire. Overall chrome PVC jacket. 300 V 60?C. - Ratings: NEC: CM, CEC: CM. - Nominal Capacitance: 12.5 pF/Ft. - Nominal Impedance: 75