Skip to content

Belden 9975 0101000

Wire, 24 AWG, TC, Solid, Black PVC Ins, 80C, 300V, Wire Wrap

Mfr. Part #: 9975 0101000 / RS Stock #: 70002855

Belden

Belden 9975 0101000

Mfr. Part #: 9975 0101000
RS Stock #: 70002855

Description

Wire, 24 AWG, TC, Solid, Black PVC Ins, 80C, 300V, Wire Wrap

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$355.28

3

$330.41

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Wire wrap
Conductor Material
Tinned Copper (TC)
Insulation Color
Black
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Maximum Operating Temperature
80 °C
Outer Diameter
0.040000 in
Packaging
Coil
Series
Standards
UL Listed, CSA Certified and CE Marked
Stranding
Solid
Temperature, Rating
80 °C
Voltage Rating
300 V
Wire Size
24 AWG

Overview

Copper Patch Cord, CAT6A, UTP Traceable, T568A/B, Riser, White Jacket, 5ft