Belden AX102010
KEYCONNECT FACEPLATE, 6-PORT, SINGLE GANG, STAINLESS STEEL, KeyConnect Series
Mfr. Part #: AX102010 / RS Stock #: 70038310
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.91
10
$17.77
20
$17.30
Product Specifications
Product Attribute
Attribute Value
Search
Material
Steel
Number of Gangs
1
Number of Ports
6
Primary Type
Blank Wallplates
Overview
Belden CDT Networking Stainless Steel Faceplates are ideal for labs, sanitary, medical, and harsh environment type applications.
They are designed to accept Keystone-style modules. The Stainless Steel Faceplates are available as single-gang and double-gang, and can accept up to 12 modules. A studded version designed to support a wall phone is also offered. Stainless Steel Faceplates can be attached to standard NEMA type outlet boxes or wall-mounting hardware for flush-mount installation. Stainless Steel Faceplates are cULus Listed.
-?Elegant and rugged brushed stainless steel construction
-?Studded wall phone support version offered
-?cULus Listed
-?Faceplates fit over standard NEMA type outlet boxes or wall-mounting hardware for flush-mount installation
They are designed to accept Keystone-style modules. The Stainless Steel Faceplates are available as single-gang and double-gang, and can accept up to 12 modules. A studded version designed to support a wall phone is also offered. Stainless Steel Faceplates can be attached to standard NEMA type outlet boxes or wall-mounting hardware for flush-mount installation. Stainless Steel Faceplates are cULus Listed.
-?Elegant and rugged brushed stainless steel construction
-?Studded wall phone support version offered
-?cULus Listed
-?Faceplates fit over standard NEMA type outlet boxes or wall-mounting hardware for flush-mount installation