Skip to content

Belden AX102251

KEYCONNECT, 6-PORT, W/ ID WINDOWS, SINGLE GANG, ELEC. WHITE

Mfr. Part #: AX102251 / RS Stock #: 70038303

Belden

Belden AX102251

Mfr. Part #: AX102251
RS Stock #: 70038303

Description

KEYCONNECT, 6-PORT, W/ ID WINDOWS, SINGLE GANG, ELEC. WHITE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$5.86

25

$5.45

50

$5.16

Additional Inventory

Can ship in 10 days:

131

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Compatible With A Variety Of Modules That Are Suitable For Use With Belden IBDN Systems 10GX ; 4800 ; 3600 ; 2400 ; 1200 ; Fiber And Coax.
Color
Electric White
Connection Style
Flush
Material
Plastic
Number of Gangs
1
Number of Ports
6
Operating Temperature
-10 to 60 °C
Primary Type
Faceplate
Series
Standards
ROHS Compliance
Type
With ID Windows

Overview

Copper Patch Cord, CAT6A, FTP Solid, T568A/B, Riser, Black Jacket, 60ft