Belden AX102660
KEYCONNECT FACEPLATE, 1-PORT, W/ ID WINDOWS, SINGLE GANG, ELEC. WHITE
Mfr. Part #: AX102660 / RS Stock #: 70038299
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.35
25
$5.91
50
$5.59
Additional Inventory
Can ship in 10 days:
9195
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Almond
Connection Style
Flush
Material
Plastic
Number of Gangs
1
Number of Ports
1
Primary Type
Blank Wallplates
Overview
Belden's Key Connect™ Faceplates, adapters and boxes accept industry-standard Keystone style jacks.