Skip to content

Bimba LTV-TP

Manual Valve, Two Position Stacked, Light Touch, 1/8 in NPT, LTV Series

Mfr. Part #: LTV-TP / RS Stock #: 72122560

Bimba

Bimba LTV-TP

Mfr. Part #: LTV-TP
RS Stock #: 72122560

Description

Manual Valve, Two Position Stacked, Light Touch, 1/8 in NPT, LTV Series

In Stock:

34

Price

Qty.

Standard Price

1

$323.92

10

$307.73

25

$291.53

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rotary
Maximum Ambient Temperature
115 °F
Minimum Ambient Temperature
0 F
Operating Pressure
25 to 125 PSI
Port Size
1/8 in in
Series
Special Features
Light Touch
Thread Type
NPT

Overview

LTV valves are compact 1/8” ported 4-way valves that may be actuated by hand, remote air signal, electric signal or mechanically by a machine element. They are ideal for powering small or medium sized cylinders and for piloting larger valves. Some models require as little as 4 ounces of force and .010” of plunger travel to actuate.