Skip to content

Bison Gear (AMETEK) 013Q257-0750

AC Gearmotor, Parallel, 2 RPM, 750/1 Ratio, 1/20 HP, 115 VAC

Mfr. Part #: 013Q257-0750 / RS Stock #: 74742609

Bison Gear (AMETEK)

Bison Gear (AMETEK) 013Q257-0750

Mfr. Part #: 013Q257-0750
RS Stock #: 74742609

Description

AC Gearmotor, Parallel, 2 RPM, 750/1 Ratio, 1/20 HP, 115 VAC

In Stock:

3

Price

Qty.

Standard Price

1

$454.11

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Gear Type
750 to 1 Ratio
Horsepower Rating
1/20 at Gearhead Input
Series
Speed
2 RPM at 60Hz
Torque
113 in-lbs
Voltage Rating
115 V
Weight
12.5 lbs