Skip to content

Bivar, Inc. 905-14MM

Nylon Tubular, 14 mm Length, 0.250 OD, 0.147 ID, White

Mfr. Part #: 905-14MM / RS Stock #: 70530310

Bivar, Inc.

Bivar, Inc. 905-14MM

Mfr. Part #: 905-14MM
RS Stock #: 70530310

Description

Nylon Tubular, 14 mm Length, 0.250 OD, 0.147 ID, White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.09547

2000

$0.0926

4000

$0.09069

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.55 in L
Inner Diameter
0.14700 in
Material
Nylon
Outer Diameter
0.2500 in
Primary Type
Nylon
Style
Tubular