Skip to content

Bivar, Inc. 940-775

Nylon Tubular, 0.775 in. Length, 0.156 OD, 0.063 ID, White

Mfr. Part #: 940-775 / RS Stock #: 70532496

Bivar, Inc.

Bivar, Inc. 940-775

Mfr. Part #: 940-775
RS Stock #: 70532496

Description

Nylon Tubular, 0.775 in. Length, 0.156 OD, 0.063 ID, White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.10622

2000

$0.10304

4000

$0.10091

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Dimensions
0.78 in L
Inner Diameter
0.06300 in
Material
Nylon
Outer Diameter
0.1560 in
Primary Type
Nylon
Style
Tubular