Skip to content

Bivar, Inc. SMTL4-SBC

LED, SMD, PLCC4, Bi-Color, Super Red / Super Green, (631nm / 574 nm), (180mcd /

Mfr. Part #: SMTL4-SBC / RS Stock #: 70960000

Bivar, Inc.

Bivar, Inc. SMTL4-SBC

Mfr. Part #: SMTL4-SBC
RS Stock #: 70960000

Description

LED, SMD, PLCC4, Bi-Color, Super Red / Super Green, (631nm / 574 nm), (180mcd /

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.55471

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

PLCC4 SMD Top View Package LED SMTL4-BC-YG, YELLOW/GREEN Bivar SMTL4 Bi-Color LED combines two chips in a single package and is offered in an industry standard PLCC4 footprint. The SMTL4 LED has a water clear lens for high luminous intensity and wide viewing angle making them ideal for small scale applications such as illumination, general indication, and backlighting. The robust package is ideal for harsh working environments and can be clustered in LED arrays for high luminous applications. Low power consumption and excellent long life reliability are suitable for battery powered equipment. Bivar SMTL4 LED is packaged in standard tape and reels for pick and place assemblies. Features:
  • Industry Standard PLCC4 Footprint
  • 2 Chips in One Low Profile Package
  • High Luminous Intensity
  • Wide Viewing Angle
  • High Power Efficiency Absolute Maximum Ratings
  • TA = 25°C unless otherwise noted
  • Power Dissipation: 72 mW
  • Continuous Forward Current: 30 mA
  • Peak Forward Current: 1 100 mA
  • Reverse Voltage: 5 V
  • Derating Linear From: 25°C 0.4 mA/°C
  • Operating Temperature Range: -40 ~ +85°C
  • Storage Temperature Range: -40 ~ +100°C
  • Soldering Temperature: 2 260°C