Skip to content

Bogen Communications, Inc. VAR1

Voice-Activated Relay, DPDT, Adj. Snstvty, 0.25-25 Sec. Delay, 2A/30VDC

Mfr. Part #: VAR1 / RS Stock #: 70146544

Bogen Communications, Inc.

Bogen Communications, Inc. VAR1

Mfr. Part #: VAR1
RS Stock #: 70146544

Description

Voice-Activated Relay, DPDT, Adj. Snstvty, 0.25-25 Sec. Delay, 2A/30VDC

In Stock:

1

Price

Qty.

Standard Price

1

$185.49

10

$176.21

25

$166.94

50

$157.67

100

$148.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Time Delay Relays

Overview

The VAR1 Voice-Activated Relay is a DPDT relay device that is activated when an audio signal is detected at the microphone pre-amp or at 70V, 25V, or 600-ohm line level inputs. It has a number of useful applications, such as muting a sound system in response to a microphone or telephone page, activation of accessory (security) equipment, or activation of a zone paging module. A slide switch is included to select the pre-amp or the line inputs. The VOX detect circuit also includes volume, sensitivity, and delay controls. The audio output is an isolated 600-ohm transformer. The unit operates from a DC power source (not included).