Skip to content

Bourns 3006W-1-203LF

Trimmer, Cermet, Rest 20 Kilohms, PCB, 15 Turns, Pwr-Rtg 0.75W

Mfr. Part #: 3006W-1-203LF / RS Stock #: 70153872

Bourns

Bourns 3006W-1-203LF

Mfr. Part #: 3006W-1-203LF
RS Stock #: 70153872

Description

Trimmer, Cermet, Rest 20 Kilohms, PCB, 15 Turns, Pwr-Rtg 0.75W

In Stock:

95

Price

Qty.

Standard Price

1

$2.34

5

$2.15

10

$2.06

100

$1.87

250

$1.76

500

$1.52

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
1000 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
15
Power Rating
0.75 W
Primary Type
Trimmers
Resistance
20 Kiloohms
Rotational Life
200 Cycles
Series
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
5 oz/in

Overview

1/4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:
  • Power Rating: 0.75 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 ppm/°C
  • Temperature Range: -55°C to +125°C
  • Load Life: 1000 Hours, 0.75 Watt at 70°C
  • Suffix: P, W and Y Styles
  • Dimensions: 3/4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
  • Weight: 0.04 Oz.
  • Termination Finishes: 100% Tin