Bourns 3306F-1-104
TRIMMER - 6MM ROUND, SINGLE-TURN,CERMET, 100K OHMS
Mfr. Part #: 3306F-1-104 / RS Stock #: 70154385
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.49
10000
$0.4508
20000
$0.4165
200000
$0.3822
500000
$0.343
2000000
$0.3038
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.2 W
Primary Type
Trimmers
Resistance
100 Kiloohms
Overview
Specifications
Resistance Tolerance: 25%
Power Rating: 0.2 Watt at 70°C
Temperature Rating: -25°C to 100°C
Load Life: 1000 Hrs
Features
6 mm Round/Single-Turn/Cermet Industrial/Open-Frame
Cross Slot Adjustment Options
Horizontal and Vertical Mounting Styles
Dust Resistant/Splash Resistant Covers
PC Board Stand-Offs and Retention Feature
Front and Top Adjust Styles
Features