Skip to content

Bourns 6657S-1-502

Potentiometer Conductive Plastic 1 Turn 5 kOhms Power 1.5W 6657 Series

Mfr. Part #: 6657S-1-502 / RS Stock #: 70154305

Bourns

Bourns 6657S-1-502

Mfr. Part #: 6657S-1-502
RS Stock #: 70154305

Description

Potentiometer Conductive Plastic 1 Turn 5 kOhms Power 1.5W 6657 Series

In Stock:

772

Price

Qty.

Standard Price

1

$49.31

5

$45.36

10

$41.91

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Conductive Plastic
Linearity
1 %
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
1.5 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Shaft Diameter
0.2498 In.
Taper
Linear
Tolerance Resistance
±10 %
Type
Rotary

Overview

Features:
  • Shaft Supported By Front Sleeve Bearings
  • Bushing Mount
  • Power Rating: 1.5 Watt at 70°C
  • Independent Linearity: 1%
  • Tolerance: 10%