Skip to content

Bourns CAY16-1001F4LF

Resistor,Thick Film,Networks & Arrays,1K Ohm,1%,8 Pin

Mfr. Part #: CAY16-1001F4LF / RS Stock #: 70276324

Bourns

Bourns CAY16-1001F4LF

Mfr. Part #: CAY16-1001F4LF
RS Stock #: 70276324

Description

Resistor,Thick Film,Networks & Arrays,1K Ohm,1%,8 Pin

In Stock:

5000

Price

Qty.

Standard Price

1

$0.08976

5

$0.08258

10

$0.0763

100

$0.07001

250

$0.06283

1000

$0.05565

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Isolated Array
Mounting Type
Surface Mount
Number of Resistors
4
Number of Terminals
8
Operating Temperature
-55 to 125 °C
Package Type
SMT
Power Rating
0.248 W
Resistance
1 Kiloohms
Temperature Coefficient
+/-200 ppm/°/C
Tolerance
0.01 %

Overview

Chip Resistor Arrays