Skip to content

Bourns CAY16-2201F4LF

Resistor,Thick Film,Networks & Arrays,2.2K Ohm,1%,8 Pin

Mfr. Part #: CAY16-2201F4LF / RS Stock #: 70276332

Bourns

Bourns CAY16-2201F4LF

Mfr. Part #: CAY16-2201F4LF
RS Stock #: 70276332

Description

Resistor,Thick Film,Networks & Arrays,2.2K Ohm,1%,8 Pin

In Stock:

5000

Price

Qty.

Standard Price

5000

$0.09464

25000

$0.08707

50000

$0.08044

500000

$0.07382

1250000

$0.06625

5000000

$0.05868

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5000
Multiples Of: 5000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Isolated Array
Mounting Type
Surface Mount
Number of Resistors
4
Number of Terminals
8
Operating Temperature
-55 to 125 °C
Package Type
SMT
Power Rating
0.248 W
Resistance
2.2 Kiloohms
Temperature Coefficient
+/-200 ppm/°/C
Tolerance
0.01 %

Overview

Chip Resistor Arrays