Bourns CAY16-49R9F4LF
CAY16 Series 49.9Ohm +/-1% Iso SMT Resistor Array, 4 Resistors 1206 package
Mfr. Part #: CAY16-49R9F4LF / RS Stock #: 70276346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.09561
25000
$0.08796
50000
$0.08127
500000
$0.07458
Additional Inventory
Can ship in 10 days:
7300
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Circuit
Isolated Array
Mounting Type
Surface Mount
Number of Resistors
4
Number of Terminals
8
Operating Temperature
-55 to 125 °C
Package Type
SMT
Power Rating
0.248 W
Resistance
49.9 Ohms
Temperature Coefficient
+/-200 ppm/°/C
Tolerance
0.01 %
Overview
Chip Resistor Arrays