Skip to content

Bourns SDR0604-471KL

Inductor, Power, Non-Shielded, Wirewound, 470uH, 10%

Mfr. Part #: SDR0604-471KL / RS Stock #: 70277124

Bourns

Bourns SDR0604-471KL

Mfr. Part #: SDR0604-471KL
RS Stock #: 70277124

Description

Inductor, Power, Non-Shielded, Wirewound, 470uH, 10%

In Stock:

1200

Price

Qty.

Standard Price

1200

$0.42

12000

$0.399

60000

$0.378

120000

$0.357

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1200
Minimum Qty: 1200
Multiples Of: 1200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
0.21 A
Inductance
470 μH MuH
Resistance DC
3.3 Ohms
Self Resonant Frequency
3 MHz
Termination
SMD
Tolerance
0.1 %
Type
Power

Overview

Features:
  • Small Diameter of Only 5.8 mm Maximum
  • Profile of 4.8 mm
  • Ferrite DR Core
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios