Skip to content

Bourns SRN2512-2R2M

SMD Semi-Shielded Power Inductor, 2.2uH 2.3A 20% 2512

Mfr. Part #: SRN2512-2R2M / RS Stock #: 70371266

Bourns

Bourns SRN2512-2R2M

Mfr. Part #: SRN2512-2R2M
RS Stock #: 70371266

Description

SMD Semi-Shielded Power Inductor, 2.2uH 2.3A 20% 2512

In Stock:

2000

Price

Qty.

Standard Price

2000

$0.18

10000

$0.1656

20000

$0.153

200000

$0.1404

500000

$0.126

2000000

$0.1116

Additional Inventory

Can ship in 10 days:

1780

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Size
1008 ; 2520
Current Rating
2.3 A
Inductance
2.2 μH MuH
Termination
SMD
Tolerance
0.2 %

Overview

Features:
?Semi-Shielded
  • Miniature Size
  • Low Profile: 1.2 mm
  • Inductance Range: 0.24 to 2.2 ?H
  • Rated Current Up to 4.7 A
    Applications:
    ?DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cellphones
  • Televisions, LCD Displays