Skip to content

Bourns SRN4018-4R7M

Inductor,Semi-Shielded,Ind 4.7 uH,Tol 20%,Cur-Rtg 1.9 A,SMT,1616

Mfr. Part #: SRN4018-4R7M / RS Stock #: 70255669

Bourns

Bourns SRN4018-4R7M

Mfr. Part #: SRN4018-4R7M
RS Stock #: 70255669

Description

Inductor,Semi-Shielded,Ind 4.7 uH,Tol 20%,Cur-Rtg 1.9 A,SMT,1616

In Stock:

3000

Price

Qty.

Standard Price

3000

$0.2346

15000

$0.21583

30000

$0.19941

300000

$0.18299

750000

$0.16422

3000000

$0.14545

Additional Inventory

Can ship in 10 days:

16170

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
1.9 A
Inductance
4.7 μH MuH
Termination
SMD
Tolerance
0.2 %

Overview

Features:
?Semi-Shielded Construction
  • Miniature Size
  • Low Profile: 1.8 mm Max.
  • Inductance Range: 0.82 to 220 ?H
  • High Rated Current Up to 4.0 A
    Applications:
    ?DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cell Phones
  • Televisions, LCD Displays