Box Enclosures B3-080BK
ALUM ENCLOSURE, 2 PLATES, 8 SCREWS, BLACK ANODIZED, 1.77 H X 4.27 W X 3.15 L
Mfr. Part #: B3-080BK / RS Stock #: 70020261
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.29
15
$18.34
25
$17.40
50
$17.30
100
$14.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
77
Approximate Depth
1.8 in
Approximate Height
4.3 in
Approximate Width
3.2 in
Color
Black
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Xtra Small in
Type
Cabinet
Overview
All enclosures include: 1 extruded case, 2 end plates and assembly screws.
- Features: