Skip to content

Brady 104313

Solid Colored ToughStripe Tape, 2"W x 100L, Red

Mfr. Part #: 104313 / RS Stock #: 70345401

Brady

Brady 104313

Mfr. Part #: 104313
RS Stock #: 70345401

Description

Solid Colored ToughStripe Tape, 2"W x 100L, Red

In Stock:

2

Price

Qty.

Standard Price

1

$61.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Rubber
Color
Red
Dimensions
2.00 in W X 120.00 in L
Material
Polyester
Maximum Operating Temperature
130 F
Minimum Operating Temperature
0 F
Primary Type
Floor Marking Tape
Series
Special Features
Permanent Rubber Based
Tape Thickness
0.008 in
Thickness
2 mm
UPC Code
754473160913

Overview

Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic. Visible floor-marking improves safety and organization in almost any industrial environment. High-gloss surface shines like new paint and withstands forklift traffic without tearing or lifting. Ideal for marking aisles, passageways and storage locations and identifying equipment and egress paths. Can be easily