Skip to content

Brady 149055

i7100 - PLATEN ROLLER - 50MM

Mfr. Part #: 149055 / RS Stock #: 71093033

Brady

Brady 149055

Mfr. Part #: 149055
RS Stock #: 71093033

Description

i7100 - PLATEN ROLLER - 50MM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$83.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Platen Roller
Color
Green
For Use With
i7100
Primary Type
Printer Roller
Series
UPC Code
754473587901

Overview

For use with the BradyPrinter i7100 Industrial Label Printer. Green synthetic rubber roller material recommended for high print accuracy on small and large labels. Using a roller of similar width as the media reduces wrinkling and extends print head life. Use with media width up to 50 mm wide -- use narrowest roller that covers the media width, and use narrowest ribbon that covers both media and roller. Rollers are easily changed-out using the on board hex key tool that ships with printer. Clean rollers often with IPA cleaning swabs and replace worn rollers to prevent damage to the print head.