Skip to content

Brady 65968

Hubbell Plugout, 4.5" Max Plug Diameter, Yellow, Polypropylene, Lockout Series

Mfr. Part #: 65968 / RS Stock #: 70393542

Brady

Brady 65968

Mfr. Part #: 65968
RS Stock #: 70393542

Description

Hubbell Plugout, 4.5" Max Plug Diameter, Yellow, Polypropylene, Lockout Series

In Stock:

1

Price

Qty.

Standard Price

1

$44.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Lockout Tagout
Color
Yellow
Dimensions
12.47 in H
For Use With
Electrical Risk
Material
Polypropylene
Maximum Operating Temperature
176 F
Minimum Operating Temperature
-4 F
Primary Type
Lockout Device
Series
Shackle Diameter
0.39 in
Type
Plug
UPC Code
754473659684

Overview

The Hubbell Plugout® prevents electrical plugs from being inserted into a wall outlet. Hubbell Plugout® should be used when the plug will not remain under the exclusive control of the person performing service or maintenance. Fits the majority of heavier industrial plug applications. Equipping your employees with the proper lockout tools and warning devices can save lives, reduce lost employee time, and cut insurance costs. Brady® is a world leader in lockout/tagout products and services offering industry expertise and a broad range of durable, easy-to-use lockout devices.