Skip to content

Brady 86620

Inspection Record Tags, 7"H x 4"W

Mfr. Part #: 86620 / RS Stock #: 72230229

Brady

Brady 86620

Mfr. Part #: 86620
RS Stock #: 72230229

Description

Inspection Record Tags, 7"H x 4"W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$23.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Inspection Tagging
Color
Black On White
Legend
DATE___BY___ACCEPTED___REJECTED___
Material
Polyester
Maximum Operating Temperature
212 F
Minimum Operating Temperature
-40 F
Primary Type
Tag
Special Features
Rigid
Tape Thickness
0.0098 in
UPC Code
754473866204

Overview

Durable Inspection and Material Control tags inform employees of the inspection history and status of equipment or materials. B-851 Rigid Economy Polyester with brass grommets, exceeds OSHA's 50 lb pull force requirement for Tagout devices. Textured write-on surface allows for authorized signatures, dates and other special instructions. Tags meet OSHA Standard 1910.145 for accident prevention. Withstands moisture, grease and dirt.