Skip to content

Brady BMP41-KIT-EL

Label Printer Electrical Starter Kit, Handheld, 1200 mAh, 300dpi, No Calibrating

Mfr. Part #: BMP41-KIT-EL / RS Stock #: 72214628

Brady

Brady BMP41-KIT-EL

Mfr. Part #: BMP41-KIT-EL
RS Stock #: 72214628

Description

Label Printer Electrical Starter Kit, Handheld, 1200 mAh, 300dpi, No Calibrating

In Stock:

6

Price

Qty.

Standard Price

1

$514.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Kit
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Asset Tracking ; Data and Telecommunications Labeling ; Electrical Labeling ; Facility Identification ; General Identification ; Wire and Cable Labeling
Battery Pack Type
Rechargeable NiMH Battery
Color
Yellow ; Gray
Dimensions
11.50 in H X 6.00 in W
For Use With
Data and Telecommunications Labeling, Electrical Labeling, Facility Identification, General Identification, Wire and Cable Labeling
Primary Type
Printer Kit
Printer Type
Thermal Transfer
Special Features
Monocolor LCD Screen
UPC Code
754473908928

Overview

This kit includes the BMP®41 Label Printer, self-laminating labels, repositionable vinyl markers, heat-shrink wire markers and durable vinyl tape for electrical applications. Handheld label printer for creating multi-line labels to identify wires, panels, circuit boards and any other industrial items. QWERTY keyboard contains letters A to Z, numbers 0 to 9, and backlit LCD graphics display for easier labeling even in low-lit areas. Prints in different text sizes ranging from 4 point to 103 point in a single color. Label and ribbon ship in self-contained cartridge that requires no calibrating or threading.