Skip to content

Brady M21-750-499

Nylon Patch Panel Cable Labels, 0.75"W x 16L, Black on White, BMP21 Series

Mfr. Part #: M21-750-499 / RS Stock #: 70344794

Brady

Brady M21-750-499

Mfr. Part #: M21-750-499
RS Stock #: 70344794

Description

Nylon Patch Panel Cable Labels, 0.75"W x 16L, Black on White, BMP21 Series

In Stock:

299

Price

Qty.

Standard Price

1

$34.49

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic
Alternate Mfr Part Number
110895
Application
Component and Equipment Labeling ; Data and Telecommunications Labeling ; Electrical Labeling ; General Identification ; Laboratory Labeling ; Wire and Cable Labeling
Color
Black On White
Dimensions
192.00 in L
For Use With
M210 ; M210-LAB ; M211 ; BMP21-LAB ; BMP21-PLUS
Material
Nylon Cloth
Maximum Operating Temperature
194 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Thermal Transfer
Series
Special Features
Permanent Acrylic
Tape Roll Length
16 ft
Tape Thickness
0.0065 in
Tape Type
Cartridge
Tape Width
0.75 ”
UPC Code
662820899655

Overview

High adhesion and high pliability are the hallmarks of Brady’s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Application Versatility – Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, Polypropylene and many other material types. Engineered Performance – Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents. Irregular Surfaces – Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy. Certifications – UL Recognized to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).