Skip to content

Brady M610-B-PWID

Handheld Label Maker, 4,500 Full Charge, 300dpi, Bluetooth, 2.0 in/s

Mfr. Part #: M610-B-PWID / RS Stock #: 74009642

Brady

Brady M610-B-PWID

Mfr. Part #: M610-B-PWID
RS Stock #: 74009642

Description

Handheld Label Maker, 4,500 Full Charge, 300dpi, Bluetooth, 2.0 in/s

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$899.99

Additional Inventory

On order:

10

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Kit
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
Rechargeable Lithium-ion Battery
Dimensions
12.93 in H X 4.22 in W

Overview

Get the durability your work demands. Bluetooth, shock resistance, below freezing operating temps and the most data entry options. Includes Brady Workstation Product and Wire ID software and a hard case. Design and print labels using a keypad, mobile app or desktop software . Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge. Stay connected wherever your work happens with enhanced Bluetooth technology. Easily import and export label files, lists and graphics to the printer through USB 2.0 port (Type A and B) or USB flash drive. Print labels at 2” per second print speed. Get added durability with a printer that is resistant to military-grade shocks (MIL-STD-810G) and 6-foot drops. Operate your printer in 0°-115°F temperatures. NOTICE: Brady North America is not authorized to ship this item via air or to Alaska or Hawaii. Please contact your local distributor..