Skip to content

Brady PS-125-2-WT

IP Series PermaSleeve Polyolefin Wire Marking Sleeves

Mfr. Part #: PS-125-2-WT / RS Stock #: 71093510

Brady

Brady PS-125-2-WT

Mfr. Part #: PS-125-2-WT
RS Stock #: 71093510

Description

IP Series PermaSleeve Polyolefin Wire Marking Sleeves

In Stock:

3

Price

Qty.

Standard Price

1

$1,619.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 2500
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Wire and Cable Labeling
Color
White
Dimensions
0.24 in H X 2.00 in W
For Use With
BBP11 ; BBP12 ; BBP72 ; i5100 ; i7100 ; PR Plus ; IP Series ; THT 3” Core Printers
Labels per Roll
2500
Labels per Row
1
Material
Polyolefin
Maximum Operating Temperature
275 F
Minimum Operating Temperature
-67 F
Primary Type
Sleeve
Printer Type
Thermal Transfer
Shrink Ratio
3:1
Special Features
Flame-retardant ; Heat-shrinkable
UPC Code
662820326014

Overview

PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification. 3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification. Fade-resistant and smudge-proof for superior aesthetic appearance. Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C). Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized. A ribbon is required to print this material. Use Part Number IP-R6600 for the BradyPrinter i5100 or BRADY IP® Series Label Printer; use R6600 for a different printer.