Skip to content

Brother International PT-E550W

PT-E550W Wireless Industrial Handheld Labeling Tool

Mfr. Part #: PT-E550W / RS Stock #: 70378239

Brother International

Brother International PT-E550W

Mfr. Part #: PT-E550W
RS Stock #: 70378239

Description

PT-E550W Wireless Industrial Handheld Labeling Tool

Out of Stock

Price

Qty.

Standard Price

1

$325.00

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
012502635994

Overview

PT-E550W: Industrial Wireless Handheld Labeling Tool w/ Auto Strip Cutter & Computer Connectivity:

The PT-E550W industrial wireless handheld labeling tool kit comes with design software to help integrate into work flow processes. Design and print labels from a computer, or link to a database to save time and help reduce errors. Connect directly or send the label designs and databases wirelessly to the job site using a cloud server or by email. Using computer or mobile device, download the label designs and databases to the PT-E550W using Wi-Fi® wireless connectivity, and then print virtually anywhere without a computer. Smart technology, QWERTY keyboard, automatic cutter and a large backlit display helps make the PT-E550W easy to use to print wider labels for marking cables/fiber/wire, faceplates, patch panels, punch blocks and more. Also prints on heat shrink tubing. Comes with software, case, Li-ion battery, adapter and 2-year limited exchange warranty.


Features:
  • Better Price for an Industrial Handheld Labeling Tool Kit - Get a powerful industrial labeling tool kit with label design software at the price of just the competitive labeler
  • Wireless Connectivity - Comes with software to design and print custom labels wirelessly from a computer, tablet or mobile device, or wireless transfer them into the labeling tool and print without a computer
  • Wirelessly Transfer Label Designs & Databases to the Job Site - Designed for labeling bigger projects onsite by entering a few characters to search the database and then print the labels
  • Send Database from MS Excel file to the Job Site using a Cloud Server or Email and Use Computer, Tablet or Mobile Device to Transfer into the Labeling Tool
  • Search and Edit Database in Labeling Tool, and Upload As-Built Database to a Computer to Convert Back Into a MS Excel File
  • Automatic Strip Cutter Prints Strip of Labels From a Database - Helps save time and helps reduce human input error
  • Print Strip of Labels Faster - New mechanism design with built-in fully automatic strip cutter is compatible with HGe tape for producing labels up to 3x faster than previous models
  • Prints Wider Labels - New font sizing technology enables printing more clearly formed and readable characters on a 24mm wide label that is ideal for conforming to the short and long ANSI/EIA/TIA-606x identifier format
  • Smart Labeling Application Keys - Designed to help you save time and start printing labels for cables, faceplates, patch panels and more without the learning curve or reading user manuals
  • Advanced Alpha and Numeric Serializing - Quickly preprint labels for a project by automatically incrementing a number and/or letter individually or simultaneously
  • Easy to Use Labeling Solution - Comfortable grip design for one or two hands operation, large backlit display and QWERTY keyboard helps make printing labels as simple as texting or sending a message
  • Easy to Understand Large LCD Display - Larger back-lit LCD display shows at-a-glance all the label design settings, including label application icons and print preview to know what the label will look like before printing
  • Reliability to Count On - Based on a long history of making high quality, reliable pro