Skip to content

Bud Industries AC-409

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" x 7.00" x 13.00", AC Series

Mfr. Part #: AC-409 / RS Stock #: 70147372

Bud Industries

Bud Industries AC-409

Mfr. Part #: AC-409
RS Stock #: 70147372

Description

Enclosure, Chassis, Aluminum, Natural Finish, 2.00" x 7.00" x 13.00", AC Series

In Stock:

2

Price

Qty.

Standard Price

1

$21.45

5

$19.73

10

$18.23

20

$16.52

50

$15.23

Additional Inventory

Can ship in 10 days:

26

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
2.0 in
Approximate Height
13.0 in
Approximate Width
7.0 in
Body Material
Aluminum
Color
Natural
Dimensions
0.00 in W X 13.00 in L X 2.00 in D
Finish
Natural
Material
ABS
Material Thickness
0.187 in
Mounting Hole Diameter
0.219 in
Mounting Type
Desktop

Overview

Aluminum Chassis, 0.219 in. Mounting Hole Dia., 0.187 in. Material Thickness, Natural Finish

Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.