Skip to content

Bud Industries AN-2854-AB

Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 x 3.54 x 2.17, AN-A Series

Mfr. Part #: AN-2854-AB / RS Stock #: 70728604

Bud Industries

Bud Industries AN-2854-AB

Mfr. Part #: AN-2854-AB
RS Stock #: 70728604

Description

Enclosure, Flanged, Aluminum, Diecast, Black, 4.53 x 3.54 x 2.17, AN-A Series

In Stock:

16

Price

Qty.

Standard Price

1

$25.13

5

$23.12

10

$21.36

20

$19.35

50

$17.84

Additional Inventory

Can ship in 10 days:

292

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
2 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
5 in
Approximate Width
4 in
Closure Type
Screw
Color
Black
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Cover Style
Lid
IP Rating
IP68
Material
Die Cast Aluminum
Mounting Type
Panel Mount
NEMA Rating
NEMA 4X ; NEMA 6 ; NEMA 6P ; NEMA 12 ; NEMA 13
NEMA Type
NEMA 6 ; NEMA 6P

Overview

Die Cast Aluminum Enclosure
AN-A Series - IP68

IP68 NEMA/UL TYPE 4X, 6, 6P, 12, 13 DIE CAST, Aluminum alloy and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments.

Design Features
  • Direct replacement to AN-13xx series
  • Pre molded continuous Silicon gasket with outstanding performance.
  • Rugged #ADC-12 alloy die cast Aluminum box
  • Available NEMA 6 (natural finish) & 6P (recommended powder coated Black for extra corrosion protection)
  • Test results exceeded the requirements in respect to IEC60529 IP68 conditions (UL Type 6P tested under 6’ of water for 24 hours)
  • Cover attaches with stainless screws torqued at 12 in-lb.
  • Offers EMC protection