Bud Industries NBA-10156
Enclosure,ABS-PC Blend,UL94-5VA,Gray,23.6x15.8x9.1 In,NEMA4X,NBA Series
Mfr. Part #: NBA-10156 / RS Stock #: 70148552
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$215.34
5
$198.11
10
$185.19
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
9 in
Approximate Length
24.0 in
Approximate Width
16 in
Body Finish
Light Gray
Color
Gray
Configuration
Without Knock-Outs
Dimensions
15.73 in L X 23.61 in D
Enclosure Mounting
Panel Mount
Finish
Light Gray
Gasket Material
Polyurethane
IP Rating
IP66
Material
ABS/Polycarbonate Blend
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Standards
NEMA Specification
Temperature Range
-40 to 70 C
Overview
Most of these gasketed plastic NEMA enclosures have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All plastic NEMA enclosures meet NEMA 1, 4, 4x and IEC529-IP66 requirements, which allows them to be used in many wet, dirty and/or corrosive environments. The NBA series plastic NEMA enclosures also come with an optional clear cover, allowing for easy inspections. Select a NBA series plastic NEMA enclosure model.