Skip to content

Bud Industries PB-1553-BF

Enclosure, Potting Box, Panel Mount, ABS,UL94V0, Black, 3x2x0.5 In, Style C

Mfr. Part #: PB-1553-BF / RS Stock #: 70148787

Bud Industries

Bud Industries PB-1553-BF

Mfr. Part #: PB-1553-BF
RS Stock #: 70148787

Description

Enclosure, Potting Box, Panel Mount, ABS,UL94V0, Black, 3x2x0.5 In, Style C

In Stock:

4

Price

Qty.

Standard Price

1

$23.63

5

$21.74

10

$20.09

20

$18.20

50

$16.78

Additional Inventory

Can ship in 10 days:

232

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
0.5 in
Approximate Height
3.0 in
Approximate Width
2.0 in
Body Material
ABS Thermoplastic
Color
Black
Dimensions
0.50 in H X 3.00 in L
Finish
Textured
Material
ABS
Mounting Type
Panel Mount
Operating Temperature
70 °F
Series
Thickness
0.07 in
Type
Potting Box

Overview

ABS Thermoplastic Body, Potting Boxs

Available in 3 styles and six sizes, these low cost enclosures are made of tough, lightweight CYCOLAC ABS thermoplastic. - Flammability Rating: 94V-0 at 0.062" thickness and continuous use temperature of 70?C. Optional close-fitting covers are available in all sizes. - Finish: Black. Pkg. of 10.