Skip to content

Bud Industries PB-1558

Enclosure, Potting Box, Desktop, ABS,UL94V0, Black, 2x1.5x1 In, Style A

Mfr. Part #: PB-1558 / RS Stock #: 70148383

Bud Industries

Bud Industries PB-1558

Mfr. Part #: PB-1558
RS Stock #: 70148383

Description

Enclosure, Potting Box, Desktop, ABS,UL94V0, Black, 2x1.5x1 In, Style A

In Stock:

18

Price

Qty.

Standard Price

1

$12.36

5

$11.13

10

$10.26

Additional Inventory

Can ship in 10 days:

61

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
1.0 in
Approximate Height
2.0 in
Approximate Width
1.5 in
Body Material
ABS Thermoplastic
Color
Black
Material
ABS
Mounting Type
Desktop
Operating Temperature
70 °F
Series
Thickness
1.00 in
Type
Potting Box

Overview

ABS Thermoplastic Body, Black, Textured Finish, 70C Operating Temperature, Potting Box


Available in 3 styles and six sizes, these low cost enclosures are made of tough, lightweight CYCOLAC ABS thermoplastic. 

- Flammability Rating: 94V-0 at 0.062" thickness and continuous use temperature of 70C. Optional close-fitting covers are available in all sizes

- Finish: Black. Pkg. of 10