Skip to content

Bulgin PX0732/S

Flex Cable Connector, Sealed Socket, IP69K, 3-P, Standard Buccaneer Series

Mfr. Part #: PX0732/S / RS Stock #: 70099225

Bulgin

Bulgin PX0732/S

Mfr. Part #: PX0732/S
RS Stock #: 70099225

Description

Flex Cable Connector, Sealed Socket, IP69K, 3-P, Standard Buccaneer Series

In Stock:

517

Price

Qty.

Standard Price

1

$27.26

5

$25.08

10

$22.77

50

$20.99

100

$19.63

500

$18.54

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Angle
Straight Degree(s)
Cable Diameter
6-8 mm
Contact Plating
Nickel
Contact Type
Socket
Current Rating
10 A
Dielectric Material
Polyamide
Family Name
Buccaneer Power Family
Gender
Cable Socket
Housing Finish
Polyamide ; Glass Filled
Housing Material
Glass Filled Polyamide
Housing Type
Plastic
IP Rating
IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Free Hanging (In-Line)
Number of Contacts
3
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-20 to 70 C
Termination
Screw
Type
Socket
Voltage Rating
277 V
Wire Size
12 AWG

Overview

In-Line Flex Cable Connector.

Features:

  • Sealed to IP66, IP68, IP69K when mated with compatible connector
  • Pin or Socket
  • 3, 8 or 12 Pole
  • Crimp or Solder Contacts available (supplied separately; use 13A/10A for 3 Pole, 8A/4A for 8 Pole, 3A/2A for 12 Pole)
  • Contact insertion and crimp tools available (supplied separately)
  • Choice of cable acceptance 3mm-7mm depending on part code; supplied with Cable Gland and Collet colour coded by size, Cable Glands and Collets also available separately
  • PXP4082 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with Flex Connector PXP4010