Skip to content

Bulgin PX0842/B

Connector Ethernet/Modular IO Panel Socket IP68/IP69K Standard Buccaneer Series

Mfr. Part #: PX0842/B / RS Stock #: 70098943

Bulgin

Bulgin PX0842/B

Mfr. Part #: PX0842/B
RS Stock #: 70098943

Description

Connector Ethernet/Modular IO Panel Socket IP68/IP69K Standard Buccaneer Series

In Stock:

480

Price

Qty.

Standard Price

1

$23.88

5

$21.97

10

$19.94

50

$18.39

100

$17.19

Additional Inventory

On order:

250

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
1 A
Family Name
Buccaneer Data Family
IP Rating
IP68 ; IP69K
Primary Type
Ethernet / Modular IO
Temperature Range
0 to 70 C
Type
USB
Voltage Rating
30 V

Overview

Front Panel Mount Connector.

Features:

  • Water and dustproof to IP68 when mated with compatible connector
  • Sealed Standard USB socket on external/front panel face, Standard USB socket on internal/rear panel face:
    - PX0842/A has Sealed Standard USB Type A socket on front of panel, Standard USB Type B socket on rear of panel
    - PX0842/B has Sealed Standard USB Type B socket on front of panel, Standard USB Type A socket on rear of panel
  • Mate with PX0840, PX0841 USB Cables
  • PX0733 Sealing Cap available separately to maintain IP rating of unmated connectors