Skip to content

Bulgin PXPPVC12FIM12ACL150PVC

M12A Code PVC, In-Line Flex Cable, 12-P Prewired w/15M PVC, Buccaneer M12 Series

Mfr. Part #: PXPPVC12FIM12ACL150PVC / RS Stock #: 71078572

Bulgin

Bulgin PXPPVC12FIM12ACL150PVC

Mfr. Part #: PXPPVC12FIM12ACL150PVC
RS Stock #: 71078572

Description

M12A Code PVC, In-Line Flex Cable, 12-P Prewired w/15M PVC, Buccaneer M12 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$163.19

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
PVC
Cable Length
15 m
Coding
A
Contact Type
Pin
Current Rating
1.5 A
Family Name
Buccaneer M Series Family
IP Rating
IP67
Mounting Type
Flex Cable Connector
Number of Contacts
12
Operating Temperature
-25 to 80 °C
Thread Size
M12 x 1 AWG
Voltage Rating
30 V

Overview

Bulgin Buccaneer M Series Family | M12 Series — Reliable and Efficient Connections for Industrial Machinery and Factory Automation Applications: With a high degree of mechanical and electrical stability, Bulgin’s M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications. M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin’s field attachable M12 connectors feature a robust Aluminum coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin’s M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs. M12 Series Features:
  • Reliable industry standard (EN 61076-2-101) screw locking mechanism
  • IP67 degree of protection
  • A, B and D Coded versions
  • Field installable, cable and panel mount options
  • Plastic and metal options variants
  • Straight and right angled forms
  • Overmolded PVC or PUR cable connectors
  • Pole variants from 3 – 12 Buccaneer M Series Family Features:
  • Available types: M5, M8, M12, M16 & M23
  • Reliable sensor, actuator and data connectivity solutions
  • Straight and right angled configurations
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Available as field attachable connectors, receptacles or with overmolded cables
  • Plastic and Metal Variants
  • Ratings from 1A, 30V ac/dc up to 8A, 250V ac/dc
  • Overmolded cables PVC & PUR
  • IP67 Rating
  • Cable lengths from 1m — 15m
  • A, B and D Coding Options
  • Power Distribution Units Available Applications:
  • Factory Automation
  • Robotics
  • Measurement & Instrumentation
  • Manufacturing
  • Process Control
  • Medical
  • Food & Beverage Processing
  • Industrial Network