Skip to content

Bussmann by Eaton 10CT

Fast acting FF HRC power CT fuse, 10A

Mfr. Part #: 10CT / RS Stock #: 70425846

Bussmann by Eaton

Bussmann by Eaton 10CT

Mfr. Part #: 10CT
RS Stock #: 70425846

Description

Fast acting FF HRC power CT fuse, 10A

In Stock:

20

Price

Qty.

Standard Price

1

$4.87

5

$4.73

10

$4.62

50

$4.53

100

$4.43

250

$4.28

Additional Inventory

Can ship in 10 days:

20

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Semiconductor, DC Common bus, DC drives, power converters/rectifiers
Class
Class aR
Current Rating
10 A
Dimensions
0.83 in H X 3.54 in W X 3.2284
Indicator
None
Mounting Type
Stud
Primary Type
Single Use Fuses
Shape
Rectangular
Speed
Fast Acting sec
Type
High speed British standard fuse
UPC Code
051712830355
Weight
0.2963 oz

Overview

Eaton's Bussmann British standard BS88 fuses can be used in multiple applications; industrial, utility, street lighting and domestic. Full range of rated current and voltage available as well as compatible fuse holders. They meet the BS88 part 1 and 2 and IEC 60269-1 and -2 standards.