Skip to content

Bussmann by Eaton 170M6116

FUSE 1250A 690V 3KN/80 AR UC

Mfr. Part #: 170M6116 / RS Stock #: 71389131

Bussmann by Eaton

Bussmann by Eaton 170M6116

Mfr. Part #: 170M6116
RS Stock #: 71389131

Description

FUSE 1250A 690V 3KN/80 AR UC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,161.62

5

$1,103.54

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Semiconductor, DC Common bus, DC drives, power converters/rectifiers
Class
Class aR
Current Rating
1250 A
Dimensions
2.99 in H X 3.74 in W X 6.61 in L
Indicator
Other
Shape
Rectangular
Type
High speed square body fuse
UPC Code
51712262866
Weight
32.59315 oz

Overview

Eaton’s Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.